EAO Yellow Push Button Actuator

Subtotal (1 unit)*

€12.81

(exc. VAT)

€15.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.81

*price indicative

RS Stock No.:
442-188
Mfr. Part No.:
18-082.0054L
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

RoHS, REACH

Actuator Colour

Yellow

COO (Country of Origin):
CH
The EAO Actuator is an elegant blend of functionality and modern design, perfect for a variety of applications. With its compact square shape and flush mounting, it effortlessly integrates into any control panel, while the eye-catching illuminated lens provides clear visibility even in low-light conditions. Manufactured from durable plastic with a sleek black finish, this actuator not only presents a professional appearance but also withstands the rigours of everyday use. Its yellow lens illumination offers an additional layer of communication, ensuring that users can easily identify the function at a glance. Tailored for ease of installation, this actuator meets both aesthetic and performance demands, catering effectively to both industrial and commercial needs.

Flush design allows for seamless integration into various panel types

Illuminated lens enhances visibility in dimly lit environments

Durable plastic construction ensures longevity and resistance to wear

Compact dimensions maximise space efficiency on control panels

Soldering terminal connection simplifies installation and maintenance

Yellow illumination colour provides a distinct operational indicator

Square form factor allows for versatile application across different systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy