EAO Amber Push Button Actuator

Subtotal (1 unit)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.49

*price indicative

RS Stock No.:
442-193
Mfr. Part No.:
45-2T00.10F0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 60068-2-6, IEC 60721, IEC 60068-2-27, RoHS Compliant, REACH Compliant

Actuator Colour

Amber

COO (Country of Origin):
CZ
The EAO Actuator offers a reliable solution for various applications, seamlessly integrating into modern panel systems. Featuring a robust design with a front dimension of 30 mm, it is well-suited for environments requiring durability and efficiency. The lens cap, made from high-quality plastic and presented in an amber colour, contributes both to functionality and aesthetics, ensuring visibility without compromising on form. Known for its IP66, IP67, and IP69K ratings, this actuator stands up to harsh conditions, making it an ideal choice for automotive, industrial, and marine applications where reliability is paramount. With the ability to operate in temperatures ranging from –25 °C to +70 °C, it guarantees optimal performance even in extreme conditions. This actuator not only meets but exceeds industry standards, promising excellent vibration and shock resistance to uphold long-lasting operation.

IP66, IP67, and IP69K ratings ensure superior protection against dust and water ingress

Amber lens cap enhances visibility while maintaining a sleek design

Constructed from durable plastic, it is built to withstand rigorous use

Lightweight at only 0.033 kg, facilitating easy installation and handling

Suitable for a wide temperature range, ensuring functionality in diverse climates

Compliant with REACH and RoHS regulations for safer usage

Vibration and shock resistant, meeting high industry standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy