EAO Green Push Button Actuator
- RS Stock No.:
- 442-201
- Mfr. Part No.:
- 45-2T07.10H0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 442-201
- Mfr. Part No.:
- 45-2T07.10H0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-27, REACH Compliant, IEC 60721, IEC 60068-2-6 | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-27, REACH Compliant, IEC 60721, IEC 60068-2-6 | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a meticulously designed component that seamlessly blends functionality with aesthetic appeal. Featuring a front dimension of 29.5 mm and a round form, it boasts a striking black bezel crafted from durable plastic. This actuator is engineered for panel mounting and ensures reliable operation through its robust construction. With a green lens that enhances visibility and a transparent lens optics, it not only serves a practical purpose but also adds a touch of elegance to any setup. Its impressive IP66, IP67, and IP69K protection ratings make it suitable for demanding environmental conditions, providing peace of mind in various applications. The actuator's versatility is further underscored by its compliance with industry standards such as REACH and RoHS, making it a responsible choice for eco-conscious consumers. With exceptional operational temperature ranges, this actuator is the optimal choice for both indoor and outdoor use.
Actuator's raised design enhances visibility in various lighting conditions
Mounting cut-outs allow for easy installation in panel setups
Its plastic lens material ensures long-lasting durability and clarity
The vibration resistance guarantees consistent performance even under strenuous conditions
An elegant flush lens design integrates smoothly with the front bezel, enhancing aesthetics
Compliance with multiple industry standards ensures safety and reliability
Actuator supports a broad operating temperature range, making it suitable for diverse environments
