EAO Black Push Button Actuator
- RS Stock No.:
- 442-714
- Mfr. Part No.:
- 45-2J31.15V0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.74
(exc. VAT)
€20.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.74 |
*price indicative
- RS Stock No.:
- 442-714
- Mfr. Part No.:
- 45-2J31.15V0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH, IEC 6071, IEC 600687, IEC 600686, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH, IEC 6071, IEC 600687, IEC 600686, RoHS | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed for precision and reliability, encapsulating advanced functionality within a sleek, minimalist form. Its rectangular design and compact dimensions make it ideal for panel mounting, effortlessly enhancing user interfaces across various applications. Featuring a robust construction with a black plastic bezel, this actuator promises both durability and aesthetic appeal. Its innovative momentary switching action responds instantly to user input, while the non-illuminated lens maintains a refined appearance. This actuator stands resilient against harsh environmental conditions, making it a dependable choice for demanding settings. Whether installed in industrial machinery or consumer devices, this product exemplifies excellence in both design and performance, meeting the rigorous demands of modern technology.
Designed for panel mounting with a raised cut-out for user convenience
Mechanical lifetime ensures longevity for consistent operation
IP66, IP67, and IP69K ratings provide superior protection against dust and water ingress
Wide operating temperature range ensures functionality in extreme climates
Shock and vibration resistance enhances reliability during operation
Manufactured from high-quality plastic, ensuring a lightweight yet durable structure
Flush lens design complements contemporary aesthetics in various applications
RoHS and REACH compliance guarantees environmental safety
