EAO Amber Push Button Actuator
- RS Stock No.:
- 443-786
- Mfr. Part No.:
- 45-280S.2C30.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 443-786
- Mfr. Part No.:
- 45-280S.2C30.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Amber | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, IEC 60721, IEC 60068-2-27, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Amber | ||
Standards/Approvals REACH Compliant, RoHS Compliant, IEC 60721, IEC 60068-2-27, IEC 60068-2-6 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for a variety of applications that require reliable performance and durability. Featuring a round front design with a sleek silver bezel, this actuator combines aesthetic appeal with functional excellence. Its momentary switching action and three distinct positions make it ideal for controlling devices across numerous industries. Built to withstand harsh environments, it boasts robust IP66, IP67, and IP69K ratings, ensuring it remains operational in challenging conditions. With an operating temperature range of -25 °C to +70 °C, this actuator is designed for versatility while maintaining high levels of performance. The compact size and high mechanical lifetime further enhance its suitability for diverse applications, making it an essential component for professionals seeking quality and reliability.
Elegant round front design enhances user interaction
Robust metal construction ensures durability in tough environments
Amber lever colour adds visibility and directs attention
Three-position switching mechanism allows for versatile control options
Momentary action provides intuitive operation for users
Designed for panel mounting, simplifying installation processes
High IP ratings protect against dust and moisture for longevity
Mechanical lifetime of one million cycles supports long-term use
Wide operating temperature range adapts to various settings
Lightweight build aids in easy handling and installation
