EAO Silver Push Button Actuator
- RS Stock No.:
- 443-492
- Mfr. Part No.:
- 45-2630.29E0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€38.55
(exc. VAT)
€47.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.55 |
*price indicative
- RS Stock No.:
- 443-492
- Mfr. Part No.:
- 45-2630.29E0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | IEC 600687, IEC 6071, IEC 600686, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals IEC 600687, IEC 6071, IEC 600686, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a meticulously engineered component designed to elevate user interaction in various industrial applications. This robust yet elegant device features a round front form with a striking silver bezel, crafted from durable metal, ensuring a refined appearance alongside exceptional functionality. The illuminated lens in a rich red shade not only enhances visibility but also offers a modern touch to control panels. Whether for machine control or automation, this actuator guarantees reliable performance in demanding environments, thanks to its IP66, IP67, and IP69K ratings that solidify its durability against dust and moisture. The precise design accommodates seamless panel mounting, further underscoring its user-friendly implementation. With the added benefit of a long mechanical lifetime, this actuator promises to stand the test of time while reducing maintenance overheads.
Ideal for environments needing robust performance
Constructed from high-quality materials for long-term durability
Designed with an illuminated lens for enhanced operation visibility
Features a sleek round shape that complements modern designs
Offers easy integration with panel mounting capabilities
Reliably protects against harsh weather conditions
Meets industry standards for mechanical longevity
Allows for comfortable user interaction through ergonomic design
