EAO Yellow Push Button Actuator
- RS Stock No.:
- 442-200
- Mfr. Part No.:
- 45-2T07.10G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.10 |
*price indicative
- RS Stock No.:
- 442-200
- Mfr. Part No.:
- 45-2T07.10G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Yellow | |
| Standards/Approvals | RoHS Compliant, IEC 60068-2-27, IEC 60721, REACH Compliant, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Yellow | ||
Standards/Approvals RoHS Compliant, IEC 60068-2-27, IEC 60721, REACH Compliant, IEC 60068-2-6 | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a robust and stylish control solution designed for both aesthetic appeal and practical functionality. Featuring a sleek round front with a diameter of 29.5 mm, it easily integrates into various applications. This high-quality actuator boasts a black plastic bezel, ensuring durability while maintaining a modern look. With excellent IP66, IP67, and IP69K ratings, it provides reliable water and dust protection, making it suitable for challenging environments. The actuator also accommodates panel mounting, simplifying installation processes. Its yellow lens not only enhances visibility but also serves to illuminate your operations effectively. Designed to withstand extreme temperatures and vibrations, this actuator is ideal for demanding conditions, ensuring longevity and performance.
Stylish round design complements modern aesthetics
Robust plastic material promises durability in various applications
Yellow lens offers enhanced visibility and effective illumination
IP66, IP67, and IP69K ratings provide superior protection against dust and moisture
Temperature resistance ensures reliable performance in extreme conditions
Panel mounting design simplifies installation and integration
Compliance with REACH and RoHS standards ensures environmental safety
