EAO Grey Push Button Actuator
- RS Stock No.:
- 442-462
- Mfr. Part No.:
- 704.030.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.61
(exc. VAT)
€21.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.61 |
*price indicative
- RS Stock No.:
- 442-462
- Mfr. Part No.:
- 704.030.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for ease of use and reliability, making it an ideal choice for various panel mounting applications. Featuring a stylish grey plastic bezel, the actuator combines functionality with modern aesthetics, ensuring it blends seamlessly into any setup. Its round form not only enhances visual appeal but also provides a comfortable operable surface, while the luminescent red lens adds clear visibility in low-light conditions. Engineered to withstand a range of environmental conditions, this device offers robust mechanical performance, making it suitable for various industrial settings. With an impressive operational temperature range and a protective IP65 rating, this actuator promises durability and safety, ensuring it meets demanding operational standards.
Illuminated lens enhances visibility
Robust IP65 rating safeguards against dust and water
Screw terminal design ensures secure electrical connections
Round shape offers ergonomic handling for users
Compatible with multiple switching elements for flexibility
Designed for easy panel mounting to streamline installation
Built to endure a mechanical lifetime of up to 3 million cycles
Compact and lightweight, allowing for easy integration into devices
