EAO Black Push Button Actuator
- RS Stock No.:
- 442-544
- Mfr. Part No.:
- 45-2828.1D90.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.59
(exc. VAT)
€21.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.59 |
*price indicative
- RS Stock No.:
- 442-544
- Mfr. Part No.:
- 45-2828.1D90.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-6, REACH Compliant, RoHS Compliant, IEC 60721, IEC 60068-2-27 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-6, REACH Compliant, RoHS Compliant, IEC 60721, IEC 60068-2-27 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and reliability, designed to meet the demands of diverse industrial applications. With a sleek front dimension of 29.5 mm and a round form, it seamlessly combines aesthetics with functionality. The raised design facilitates effortless panel mounting, ensuring a robust installation that stands up to the rigours of daily use. Crafted from high-quality plastic, the actuator features a striking black bezel and a long white lever that offers not only visual appeal but also superior tactile feedback. With its remarkable mechanical characteristics, including a high lifetime of 1 million cycles, this actuator is built to endure repeated use with grace. Furthermore, it boasts exceptional environmental protection with an IP66, IP67, and IP69K rating, making it resilient against dust, water, and other challenging conditions.
Designed for seamless panel mounting to simplify installation
Offers a visually appealing black bezel with a long white lever for enhanced user interaction
Crafted from durable plastic, ensuring longevity and resilience in demanding environments
Features a remarkable mechanical lifetime, promising reliability throughout its use
Provides outstanding ingress protection with multiple IP ratings, making it suitable for various operational conditions
Employs a switching action that allows for versatility in operation
Designed to withstand extreme temperature variations, enhancing operational flexibility
Exceeds standard mechanical requirements for shock and vibration resistance
