EAO Green Push Button Actuator
- RS Stock No.:
- 442-551
- Mfr. Part No.:
- 45-2828.2D50.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 442-551
- Mfr. Part No.:
- 45-2828.2D50.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | According to IEC 60068-2-6: 10 ... 500 Hz: 5 g, RoHS Compliant, 3S2, 3M6, According to IEC 60068-2-27: Sinusoidal half-wave 50 g / 11 ms, REACH Compliant, During operation according to IEC 60721: 3K6, 3C3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals According to IEC 60068-2-6: 10 ... 500 Hz: 5 g, RoHS Compliant, 3S2, 3M6, According to IEC 60068-2-27: Sinusoidal half-wave 50 g / 11 ms, REACH Compliant, During operation according to IEC 60721: 3K6, 3C3 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is designed to meet a wide array of operational needs with its robust features and stylish design. With a front dimension of 29.5 mm, this round actuator boasts a sleek silver bezel constructed from durable metal, ensuring both aesthetic appeal and long-lasting performance. Its raised design and panel mounting capabilities make it incredibly user-friendly, facilitating seamless integration into various applications. Operating under extreme conditions, it effectively withstands temperatures from -25 °C to +70 °C, and boasts IP66, IP67, and IP69K ratings for utmost protection against dust and moisture. This actuator's mechanical reliability is further emphasised by its impressive lifecycle, ensuring it can handle demanding environments without compromise.
Engineered for panel mounting, enhancing installation efficiency
Available in a striking green lever, providing clear visibility
Constructed from metal for higher durability and resilience
Offers maintained switching action for versatile operation
Designed with two distinct switching positions for flexible usage
Capable of enduring high operating frequencies, supporting continuous use
Resistant to shocks as per IEC standards, ensuring dependable function
Vibration resistant, making it ideal for dynamic environments
Complies with environmental standards, assuring quality and safety
