EAO Green Push Button Actuator
- RS Stock No.:
- 442-563
- Mfr. Part No.:
- 45-2844.4D50.006
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 442-563
- Mfr. Part No.:
- 45-2844.4D50.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60068-2-6, RoHS Compliant, IEC 60068-2-27, IEC 60721, REACH Compliant | |
| Actuator Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60068-2-6, RoHS Compliant, IEC 60068-2-27, IEC 60721, REACH Compliant | ||
Actuator Colour Green | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers exceptional versatility, designed to seamlessly integrate into a variety of applications. With its exquisite round form and a front diameter of 38 mm, it strikes a balance between aesthetic appeal and functional efficiency. Encased in a durable metal bezel, this actuator not only looks sophisticated but is also built to endure the rigours of industrial environments. Its adept performance is complemented by a range of protective features, making it reliable in extreme conditions. The actuator accommodates a flush mounting design, ensuring a streamlined profile that enhances any control panel. Whether you're operating in harsh outdoor settings or controlled environments, this actuator's robust construction and thoughtful design make it an excellent choice for various operational needs.
IP66, IP67, and IP69K ratings ensure optimal protection against dust and water ingress
Lever colour in vibrant green offers high visibility and easy identification
Mechanical lifetime of up to 1 million cycles ensures long-lasting reliability
Operating frequency of 1,800 cycles per hour optimises performance in dynamic applications
Designed for panel mounting, allowing for versatile installation options
Shock resistance compliant with IEC standards guarantees durability under impact
Vibration resistance up to 5 g ensures consistent operation in challenging environments
Climate resistance rated according to IEC guidelines caters for diverse operational conditions
