EAO White Push Button Actuator
- RS Stock No.:
- 442-847
- Mfr. Part No.:
- 45-2819.4C90.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 442-847
- Mfr. Part No.:
- 45-2819.4C90.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | IEC 60068-2-6, IEC 60721, RoHS Compliant, REACH Compliant, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals IEC 60068-2-6, IEC 60721, RoHS Compliant, REACH Compliant, IEC 60068-2-27 | ||
The EAO Actuator offers a robust and reliable solution for various applications, designed with a blend of functionality and durability. Its striking round form, complemented by a sand grey bezel crafted from metal, ensures it not only performs superbly but also enhances the aesthetic of any control panel. With a front diameter of 38 mm and a precise mounting cut-out of 30.5 mm, it guarantees a seamless integration into environments that demand high standards. The actuator features maintained switch functionality with three distinct positions, catering to versatile operational needs. Coupled with impressive durability ratings, including a mechanical lifetime of up to one million cycles, this actuator is engineered for dependability, providing users with peace of mind. Its IP66, IP67, and IP69K ratings offer superior protection against environmental challenges, making it ideal for demanding industrial conditions.
Crafted for panel mounting, allowing for flexible installation options
Lever shape offers easy operation, suited for frequent use
Meets stringent IP ratings ensuring resistance to dust and water ingress
Designed for a wide operating temperature range, ensuring reliability in various climates
Lightweight design at just 0.08 kg facilitates easy handling during installation
Short description highlights its versatile and aesthetic features, enhancing product appeal
Compliant with REACH and RoHS regulations, underlining environmentally friendly manufacturing
