EAO Black Push Button Actuator
- RS Stock No.:
- 442-708
- Mfr. Part No.:
- 45-2F0V.2010.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€113.95
(exc. VAT)
€140.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.95 |
*price indicative
- RS Stock No.:
- 442-708
- Mfr. Part No.:
- 45-2F0V.2010.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 60721, IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 60721, IEC 60068-2-27, IEC 60068-2-6, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for effortless control with its intuitive momentary switching action. With a sleek round form and attractive silver metal bezel, it enhances both functionality and aesthetics in any application. Measuring 29.5 mm, the device is ideal for panel mounting and integrates seamlessly into various environments. Built to withstand harsh conditions, it boasts IP65 and IP67 front protection ratings, ensuring durability in dusty and wet areas. The actuator's lightweight construction of 0.085 kg makes it easy to handle without compromising on robustness. Emphasising quality, it features a mechanical lifetime of up to 250,000 cycles, making it a reliable choice for frequent use. Whether for mechanical applications or electronic devices, this actuator promises exceptional performance and longevity.
Elegantly designed with a round bezel that complements modern installations
Available in a striking black lever colour that enhances visibility
Crafted from high-quality plastic for dependable performance
Rated for a wide operating temperature range, accommodating various environmental conditions
Employs shock and vibration resistance for enhanced reliability in challenging settings
REACH and RoHS compliant, reflecting a commitment to environmental standards
Offers a lockable feature only in the centre position for added control
Designed for versatility with multiple applications, ensuring broad usability
