EAO Silver Push Button Actuator
- RS Stock No.:
- 442-571
- Mfr. Part No.:
- 45-290A.2000.113
- Manufacturer:
- EAO
Subtotal (1 unit)*
€58.00
(exc. VAT)
€71.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.00 |
*price indicative
- RS Stock No.:
- 442-571
- Mfr. Part No.:
- 45-290A.2000.113
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | IEC 60068-2-27, RoHS Compliant, REACH Compliant, IEC 60068-2-6, IEC 60721 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals IEC 60068-2-27, RoHS Compliant, REACH Compliant, IEC 60068-2-6, IEC 60721 | ||
- COO (Country of Origin):
- DE
The EAO Actuator is a precision-engineered component designed for seamless integration into a variety of applications. With its round front form and a sleek silver finish, it combines functionality with a modern aesthetic. The actuator features a robust metal construction that ensures durability and reliability under diverse operating conditions. Whether it's for panel mounting or requiring specific mechanical actions, this actuator guarantees superior performance, making it ideal for demanding environments. Its mechanical lifetime of one million cycles exemplifies longevity, while the impressive IP66, IP67, and IP69K ratings provide exceptional protection against dust and water ingress, ensuring longevity and consistent operation. This actuator truly blends innovation and quality.
Designed for panel mounting, providing flexibility in installation
Robust metal housing offers enhanced protection and longevity
Maintained, rest, and momentary switching actions cater to various operational needs
IP66, IP67, and IP69K ratings ensure Actuator withstands harsh environmental conditions
Mechanical lifetime of one million cycles ensures long-term reliability
Operating temperature range accommodates diverse climate conditions
Lightweight design at 0.08 kg facilitates easy handling and installation
Compatibility with standard lock systems allows for versatile applications
