EAO White Push Button Actuator
- RS Stock No.:
- 442-832
- Mfr. Part No.:
- 45-280X.2D90.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.70
(exc. VAT)
€32.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.70 |
*price indicative
- RS Stock No.:
- 442-832
- Mfr. Part No.:
- 45-280X.2D90.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH Compliant, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, RoHS Compliant | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH Compliant, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, RoHS Compliant | ||
Actuator Colour White | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is a robust and versatile component designed for seamless integration into various applications. With its striking round design and silver metal finish, it not only serves a functional purpose but also enhances the aesthetic appeal of your equipment. Featuring a front dimension of 29.5 mm and a raised mounting design, this actuator is optimally suited for panel mounting, ensuring a secure fit. Its mechanical characteristics, including momentary, rest, and maintained switching actions, provide flexibility for diverse operational needs. This actuator is engineered to withstand challenging environmental conditions, thanks to its impressive IP66, IP67, and IP69K ratings, affirming its reliability across different settings and applications.
Designed for panel mounting, ensuring easy installation and secure fitting
Robust metal housing offers durability for long-term performance
Raised design facilitates ergonomic grip and user-friendly operation
Three-position switching allows for versatile functionality
Resistance to shock and vibration meets stringent industrial standards
Wide operating temperature range ensures performance in extreme conditions
REACH and RoHS compliant, aligning with environmental regulations
Optional illuminative features enhance visibility in low-light applications
