EAO White Push Button Actuator
- RS Stock No.:
- 443-796
- Mfr. Part No.:
- 45-280S.2D90.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 443-796
- Mfr. Part No.:
- 45-280S.2D90.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | RoHS, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals RoHS, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, REACH | ||
- COO (Country of Origin):
- CZ
The EAO Actuator embodies precision and reliability, making it an ideal choice for a variety of applications. Engineered with a round front form and a sleek silver bezel, it seamlessly integrates into any panel setup. Its durable metal construction ensures longevity while maintaining a sophisticated aesthetic. Designed for ease of use, the actuator features a momentary switching action with three distinct positions, allowing for intuitive operation. Whether in industrial settings or consumer electronics, this actuator delivers exceptional performance coupled with an elegant appearance, making it the perfect choice for those who value both functionality and style.
Actuator offers a compact design, ensuring minimal space usage
It has a robust IP66, IP67, and IP69K rating for enhanced protection against the elements
Operating temperature range allows for versatility across various environments
Designed for panel mounting, it simplifies installation and integration
The mechanical lifetime ensures long-term use without compromise
A raised mounting design caters to specific aesthetic and functional needs
The unique lever colour and shape enhance visual identification and usability
Lightweight construction promotes ease of handling during installation
