EAO Blue Push Button Actuator

Subtotal (1 unit)*

€17.17

(exc. VAT)

€21.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.17

*price indicative

RS Stock No.:
442-837
Mfr. Part No.:
45-2819.1C60.003
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

IEC 60721, REACH, IEC 60068-2-27, RoHS, IEC 60068-2-6

Actuator Colour

Blue

COO (Country of Origin):
CZ
The EAO Actuator is designed for precision and reliability in demanding environments. With a robust construction and versatile applications, it is built to perform consistently, even under challenging conditions. The actuator features a round front form and a sleek black bezel, making it not only functional but also aesthetically pleasing. Its mechanical lifetime guarantees durability, while the IP66, IP67, and IP69K ratings ensure protection against dust and water, making it suitable for outdoor use. The actuator supports varied switching actions and positions, allowing for flexible control in various operational settings. Whether for professional or industrial applications, this product exemplifies quality and performance.

Designed for panel mounting, providing versatility in installation

Blue lever offers a clear visual indication during operation

Mechanical lifetime of 1 million cycles ensures long-lasting use

Operating frequency of 1,800 actuations per hour for efficient performance

Resistance to shock and vibration enhances reliability in harsh conditions

Climate resistance guarantees consistent performance across various environmental factors

Constructed with high-quality plastic for lightweight and durability

Optional illuminative features enhance visibility in low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy