EAO White Push Button Actuator
- RS Stock No.:
- 442-557
- Distrelec Article No.:
- 300-89-239
- Mfr. Part No.:
- 45-2828.4C90.001
- Manufacturer:
- EAO
Subtotal (1 unit)*
€46.98
(exc. VAT)
€57.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.98 |
*price indicative
- RS Stock No.:
- 442-557
- Distrelec Article No.:
- 300-89-239
- Mfr. Part No.:
- 45-2828.4C90.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | IEC 60721, IEC 60068-2-6, REACH Compliant, RoHS Compliant, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals IEC 60721, IEC 60068-2-6, REACH Compliant, RoHS Compliant, IEC 60068-2-27 | ||
- COO (Country of Origin):
- CZ
The EAO Actuator combines precision engineering with robust design, ideal for environments where reliability is paramount. With a sleek round front design measuring 38 mm, it seamlessly fits into panel mounting applications. The actuator is crafted from high-quality metal with a sand grey bezel, offering durability and elegance. Its mechanical properties allow for a maintained switching action across two positions, providing a responsive user experience. Designed to withstand challenging conditions, including dust and water ingress, it boasts an impressive IP66, IP67, and IP69K rating. Operating efficiently in temperatures ranging from -25 °C to +70 °C, this actuator ensures consistent performance across various climates, making it a versatile choice for numerous applications.
Front dimensions are designed for a modern aesthetic
Lever shape enhances user interaction with its short form
Flush design ensures a minimalistic profile when mounted
Boasts a mechanical lifetime of one million cycles for prolonged use
Capable of functioning in diverse environmental conditions
Easily integrates into a variety of panel systems
Constructed with climate resistance to support operational stability
The white lever colour contrasts attractively with the sand grey bezel
Crafted to meet rigorous industry standards for safety and performance
