EAO Black Push Button Actuator
- RS Stock No.:
- 443-118
- Mfr. Part No.:
- 31-134.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€85.82
(exc. VAT)
€105.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.82 |
*price indicative
- RS Stock No.:
- 443-118
- Mfr. Part No.:
- 31-134.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE CE, 2011 / 65 / EC RoHS, EAC, DNV, UKCA, CSA, CB IEC 61058-1, ENEC EN 61058-1, 2014 / 35 / EU LVD, UL | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE CE, 2011 / 65 / EC RoHS, EAC, DNV, UKCA, CSA, CB IEC 61058-1, ENEC EN 61058-1, 2014 / 35 / EU LVD, UL | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile component designed to enhance your control interfaces with its innovative features. Perfectly crafted with a front dimension of 18 mm, it boasts a sleek round form factor that can seamlessly integrate into various applications. With a striking black plastic bezel, the actuator not only delivers functionality but also adds an aesthetic appeal. Its raised design and panel mounting capability ensure a straightforward installation process, making it suitable for diverse mounting requirements. The illuminated lens offers enhanced visibility, making it an ideal choice for environments that demand clarity and precision. Optimised for a wide range of electrical characteristics, this actuator promises dependable performance across varying conditions, ensuring reliability that you can count on.
Illuminated lens improves visibility in dimly lit areas
Designed for easy panel mounting, streamlining the installation process
Constructed with durable plastic for long-lasting performance
Offers a range of voltage specifications for versatile applications
Features a momentary switching action for precise operational control
IP67 protection with a front cap ensures resilience against water and dust
Lightweight design enhances ease of handling during installation
