EAO Push Button Actuator
- RS Stock No.:
- 443-228
- Mfr. Part No.:
- 71-638.0/D
- Manufacturer:
- EAO
Subtotal (1 unit)*
€42.08
(exc. VAT)
€51.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.08 |
*price indicative
- RS Stock No.:
- 443-228
- Mfr. Part No.:
- 71-638.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UKCA, CE, REACH, 2011 / 65 / EC RoHS, RoHS, 2014 / 35 / EU LVD | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UKCA, CE, REACH, 2011 / 65 / EC RoHS, RoHS, 2014 / 35 / EU LVD | ||
- COO (Country of Origin):
- CH
The EAO Actuator designed for panel mounting is an innovative solution that combines functionality with durability. This momentary actuator excels in environments where both precision and reliability are paramount. Its self-cleaning, double-break snap action switching system offers seamless operation across three distinct positions, making it ideal for a range of applications. Built to withstand demanding conditions, the actuator is IP65 protected, ensuring robust performance in wet or dusty environments. With a mechanical lifetime of up to 50,000 cycles, users can trust in the long-term reliability of this product, while its compact size and lightweight design facilitate easy installation and use. Suitable for various industries, the actuator supports efficient workflow and operational effectiveness.
Momentary, maintained, and rest action options for versatile functionality
Self-cleaning switching system enhances durability and performance
Three switching positions maximise operational flexibility
Exceptional mechanical lifetime reduces the need for replacements
IP65 rating ensures protection against dust and water ingress
Compact and lightweight design simplifies installation
Wide operating temperature range catering to various environmental conditions
Vibration and shock resistance support reliable functioning in dynamic settings
