EAO Push Button Actuator for Use with Switching Devices
- RS Stock No.:
- 443-320
- Mfr. Part No.:
- 45-2231.21N0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 443-320
- Mfr. Part No.:
- 45-2231.21N0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| For Use With | Switching Devices | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
For Use With Switching Devices | ||
- COO (Country of Origin):
- CN
The EAO Actuator offers a combination of robust performance and an elegant design. Engineered for seamless integration into panel-mounted applications, this illuminated actuator presents a refined solution with its round form and stylish silver finish. Designed to withstand challenging environmental conditions, it features a high degree of IP protection and reliable mechanical characteristics. The actuators momentary switching action enhances operational efficiency, providing a tactile response that users can rely on with every activation. Its thoughtful construction includes materials chosen for durability and aesthetic appeal, making it a versatile option for various industrial and commercial uses. This actuator is a compelling choice for those seeking both functionality and visual sophistication in control components.
Illuminated lens enhances visibility in low-light conditions
Durable construction offers longevity even in demanding environments
Panel mounting design simplifies installation for quick setup
Momentary switching action provides precise control for user interactions
IP66, IP67, and IP69K ratings ensure reliability against dust and water ingress
Elegant round form complements various design aesthetics
Shock and vibration resistance cater to rigorous operational settings
