EAO White Push Button Actuator

Subtotal (1 unit)*

€46.98

(exc. VAT)

€57.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.98

*price indicative

RS Stock No.:
442-562
Mfr. Part No.:
45-2844.4C90.006
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH Compliant, IEC 60068-2-27, IEC 60721, RoHS Compliant, IEC 60068-2-6

Actuator Colour

White

COO (Country of Origin):
CZ
The EAO Actuator is designed to enhance operational efficiency and ergonomics in demanding environments. Engineered with a robust metal front bezel and a sleek round form, it not only exudes modern aesthetics but also guarantees exceptional durability. Its versatile mounting options and flush design make it ideally suited for panel installations across various applications. With an operational range tailored for extreme conditions, this actuator withstands both low and high temperatures, while its impressive IP66, IP67, and IP69K ratings ensure complete protection against dust and water ingress. This reliable solution offers a mechanical lifetime of one million cycles, ensuring long-lasting performance even in high-frequency scenarios, making it a prime choice for engineering solutions that demand reliability and resilience.

Designed for seamless integration in various mounting setups

Crafted from high-quality metal for enhanced durability

Flush design contributes to a sleek aesthetic in installations

Capable of operating in extreme temperature ranges

Meets strict IP66, IP67, and IP69K ratings for reliable environmental protection

Long mechanical lifetime ensures reduced replacement frequency

Short lever shape aimed at ergonomic accessibility

Compliant with industry standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy