EAO Silver Push Button Actuator
- RS Stock No.:
- 443-329
- Mfr. Part No.:
- 45-2231.4FK0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€41.10
(exc. VAT)
€50.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.10 |
*price indicative
- RS Stock No.:
- 443-329
- Mfr. Part No.:
- 45-2231.4FK0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH Compliant, IEC 60068-2-6, RoHS Compliant, IEC 60721, IEC 60068-2-27 | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH Compliant, IEC 60068-2-6, RoHS Compliant, IEC 60721, IEC 60068-2-27 | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is meticulously designed to offer exceptional performance and reliability in demanding environments. Featuring a sleek, flush mount design with a rounded front, it seamlessly integrates into various panel applications while maintaining a refined aesthetic. The actuators illumination with a colourless lens not only enhances its visibility but also ensures safe operation in low-light conditions. Constructed with robust materials, including metal for the bezel, it guarantees durability against harsh conditions. With an operating temperature range that accommodates extreme environments and a high-grade IP66, IP67, and IP69K rating for waterproofing, this actuator is perfectly suited for both indoor and outdoor operations. Whether you require a reliable component for industrial machinery or a refined control for user interfaces, this actuator delivers consistent performance backed by a mechanical lifetime of 3 million cycles.
Flush design promotes a clean and professional appearance
Illuminated lens enhances visibility for operational clarity
Robust metal housing provides longevity and weather resistance
IP66, IP67, and IP69K ratings ensure protection against water and dust
Wide operating temperature range allows use in various climates
Momentary switching action enables precise control
Mechanical durability supports extensive usage without compromise
Lightweight construction aids in easy installation and handling
