EAO Black Push Button Actuator
- RS Stock No.:
- 443-357
- Mfr. Part No.:
- 51-256.0254
- Manufacturer:
- EAO
Subtotal (1 unit)*
€24.10
(exc. VAT)
€29.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.10 |
*price indicative
- RS Stock No.:
- 443-357
- Mfr. Part No.:
- 51-256.0254
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH, ENEC EN 61058-1, RoHS, CE, UL, CSA, 2011 / 65 / EC RoHS, CB IEC 61058-1, UKCA, 2006 / 42 / EC MD | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH, ENEC EN 61058-1, RoHS, CE, UL, CSA, 2011 / 65 / EC RoHS, CB IEC 61058-1, UKCA, 2006 / 42 / EC MD | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a pinnacle of innovation in panel-mounted controls, merging functionality with aesthetic appeal. Designed for versatility, its raised round form integrates seamlessly in various applications. With a lens in vibrant yellow, this actuator not only serves a practical purpose but also enhances visibility even in low-light settings. Built from durable plastic and marked by an opaque finish, it withstands the rigours of frequent use while maintaining its sleek appearance. Perfect for engineers and hobbyists alike, this device promises reliable performance across a range of operating conditions. Whether in industrial machinery or consumer electronics, its robust mechanical lifetime ensures longevity, while an impressive IP65 rating guarantees protection against dust and water ingress. Its twist-to-unlock feature enhances user interaction, making it an ideal choice for sophisticated setups that require both ease of use and dependability.
Compact and lightweight design facilitates easy installation
Non-illuminated lens offers a clean and professional look
Maintained switching action ensures consistent performance during operation
Self-cleaning contact system reduces maintenance needs over time
Versatile application in various environments due to robust temperature range
Soldering terminal connections provide reliability and ease of wiring
Clear operational feedback through intuitive twist-to-unlock mechanism
Composed of gold contact materials for optimal conductivity and durability
Designed to meet international standards, ensuring safety and compliance
