EAO Grey Push Button Actuator
- RS Stock No.:
- 443-395
- Mfr. Part No.:
- 704.003.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
€17.83
(exc. VAT)
€21.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.83 |
*price indicative
- RS Stock No.:
- 443-395
- Mfr. Part No.:
- 704.003.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Grey | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Grey | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and reliable component designed for seamless integration into various panel mounting applications. With its elegant round design and simple installation, it caters to both aesthetic preferences and functional requirements. The front dimension of 29 mm allows for a compact footprint, making it ideal for space-constrained environments. This actuator stands out with its vibrant yellow lens and stylish grey plastic bezel, ensuring visibility and appeal in any setup. Built to withstand challenging conditions, it exemplifies durable engineering through its IP65 rating and temperature resilience, making it suitable for outdoor use. Whether for industrial applications or domestic equipment, this actuator delivers on performance and longevity, ensuring peace of mind in every operation.
Raised design enhances visibility and accessibility
Transparent lens optics ensure clarity and superior illumination
Screw terminal design facilitates easy and secure connections
Compact size effectively utilises limited panel space
Robust construction ensures longevity in demanding environments
Stylish colour schemes complement modern design aesthetics
Resistant to extreme temperatures guarantees reliable operation
Compliant with international standards for safety and quality
