EAO Grey Push Button Actuator

Subtotal (1 unit)*

€17.83

(exc. VAT)

€21.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.83

*price indicative

RS Stock No.:
443-408
Mfr. Part No.:
704.006.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Grey

Standards/Approvals

DIN EN 60947-1

COO (Country of Origin):
CH
The EAO Actuator is a refined solution designed for precision and reliability in various applications. Boasting a sleek round design with a diameter of 29 mm, it seamlessly combines functionality with aesthetic appeal. The actuator’s robust construction includes a black plastic front bezel and colourless flush lens, ensuring both durability and visual clarity. Engineered to mount on panels with ease, it promises dependable performance across operating temperatures ranging from -40 °C to +55 °C. With an IP65 rating, this actuator excels in safeguarding against dust and water ingress, making it suitable for challenging environments. Its compliance with key standards underscores its application in safe low-voltage environments, reflecting the commitment to quality and user safety at its core.

Sleek round design enhances visual appeal in any installation

Panel mounting design simplifies installation and integration

IP65 protection provides robust performance in harsh conditions

Colourless lens ensures optimal clarity and visibility

Compliant with low-voltage switching device standards for safety

Lightweight design facilitates easy handling and installation

Versatile application options suit various industrial needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy