EAO Black Push Button Actuator
- RS Stock No.:
- 443-594
- Mfr. Part No.:
- 14-237.025K2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€103.16
(exc. VAT)
€126.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.16 |
*price indicative
- RS Stock No.:
- 443-594
- Mfr. Part No.:
- 14-237.025K2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CQC, CE, 2014 / 35 / EU (LVD), DIN IEC 60068-2-30, EN IEC 61058-1, DIN EN 60529, UKCA, UL, 2011 / 65 / EC (RoHS), DIN EN 60068-2-78, DNV, VDE, CB (IEC 61058-1), RoHS Compliant, CSA, EAC, REACH Compliant, ENEC (EN 61058-1) | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals CQC, CE, 2014 / 35 / EU (LVD), DIN IEC 60068-2-30, EN IEC 61058-1, DIN EN 60529, UKCA, UL, 2011 / 65 / EC (RoHS), DIN EN 60068-2-78, DNV, VDE, CB (IEC 61058-1), RoHS Compliant, CSA, EAC, REACH Compliant, ENEC (EN 61058-1) | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium-quality component designed for panel mounting, seamlessly blending functionality with style. Crafted with a round front form and a natural aluminium bezel, it ensures durability and a sleek appearance in various applications. With its robust electrical characteristics, this actuator offers reliable operation across a range of voltages and currents. The integrated snap-action switching system promotes efficiency and precision in operations, while its exceptional mechanical and environmental resilience makes it suitable for diverse operational conditions. The actuator is also rated for IP65 protection, showcasing its capability in protecting against dust and water ingress. This component represents a perfect solution for modern automation needs, placing a strong emphasis on reliability and performance.
Designed for efficient panel mounting with a flush finish
Incorporates a durable aluminium bezel for long-lasting use
Equipped with snap-action switching system for swift operations
Offers multiple contact configurations for enhanced versatility
Resilient against environmental challenges with IP65 protection
Ensures seamless operation across a wide voltage range
Facilitates easy installation and maintenance with soldering terminals
Sustains high mechanical endurance with a lifespan of up to 1 million cycles
Features a stylish black housing that complements modern designs
Compliant with various international standards for enhanced safety
