EAO Silver Push Button Actuator
- RS Stock No.:
- 443-611
- Mfr. Part No.:
- 45-2234.4FE0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€53.82
(exc. VAT)
€66.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.82 |
*price indicative
- RS Stock No.:
- 443-611
- Mfr. Part No.:
- 45-2234.4FE0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | REACH, IEC 6071, IEC 600687, RoHS, IEC 600686 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals REACH, IEC 6071, IEC 600687, RoHS, IEC 600686 | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed to provide reliable operation in demanding environments. Its robust construction, featuring a metal front bezel and a stylish sand grey finish, complements a variety of applications while ensuring durability. The push-button functionality, characterised by its maintained switching action, offers ease of use, making it ideal for panel mounting scenarios. With advanced IP66, IP67, and IP69K ratings, this actuator guarantees excellent protection against water and dust ingress, ensuring functionality even in harsh conditions. Illuminate your workspace with the vibrant red lens, which not only serves as an operational indicator but also enhances visibility. Engineered for heavy-duty performance, the actuator meets rigorous mechanical standards, promising a long operational lifetime of up to 500,000 cycles.
Maintained switching action enhances user control
Robust metal construction ensures longevity and resistance to wear
Flush design allows for seamless integration into panel applications
Red lens visibility improves operational awareness
IP66, IP67, and IP69K ratings provide exceptional protection against harsh elements
Lightweight at only 0.072 kg for easy installation
Resilient to extreme temperature variations, making it suitable for diverse environments
Shock and vibration resistance guarantees consistent performance
Compliant with REACH and RoHS regulations for environmentally conscious users
Compact dimensions make it ideal for space-restricted applications
