EAO Black Push Button Actuator

Subtotal (1 unit)*

€18.58

(exc. VAT)

€22.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.58

*price indicative

RS Stock No.:
443-767
Mfr. Part No.:
45-2631.19K0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

According to IEC 600687, REACH, According to IEC 600686, RoHS, IEC 6071

Actuator Colour

Black

COO (Country of Origin):
CN
The EAO Actuator is engineered for precision and reliability, perfect for various applications requiring robust control. Designed with a sleek mushroom-head shape, it offers an appealing aesthetic alongside exceptional functionality. The actuator's front dimension of 40 mm ensures it stands out while fitting seamlessly into panel mountings with a cut-out of 22.3 mm. With its illuminated lens and a clear design, it guarantees visibility in various lighting conditions. The actuator is also built to withstand harsh environments, with a protection rating of IP66, IP67, and IP69K against water and dust ingress. This product epitomises durability and performance, making it a quintessential choice for demanding industrial applications.

Robust construction ensures long-lasting performance

Illuminated lens enhances visibility in low-light environments

Mushroom-head design for easy actuation even with gloves

Compatible with various panel mount applications

Wide operating temperature range for versatile usage

Compliant with REACH and RoHS for environmental safety

Mechanical lifetime guarantees reliability over extensive usage

Vibration resistance supports operation in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy