EAO Blue Push Button Actuator
- RS Stock No.:
- 443-790
- Mfr. Part No.:
- 45-280S.2C60.003
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 443-790
- Mfr. Part No.:
- 45-280S.2C60.003
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 60721, IEC 60068-2-27, RoHS Compliant, REACH Compliant, IEC 60068-2-6 | |
| Actuator Colour | Blue | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 60721, IEC 60068-2-27, RoHS Compliant, REACH Compliant, IEC 60068-2-6 | ||
Actuator Colour Blue | ||
- COO (Country of Origin):
- CZ
The EAO Actuator is an exceptionally versatile control solution designed to enhance user experience. With a diameter of just 29.5 mm, this round actuator features a robust metal bezel that not only delivers aesthetic appeal but also ensures durability in various operating environments. Its innovative lever design allows for multiple switching positions, making it perfect for applications requiring precision control. The actuator is built to withstand extreme conditions, exhibiting high resilience against shock and vibration, while maintaining functionality across a wide temperature range. With IP66, IP67, and IP69K ratings, this actuator guarantees reliable performance even in moisture-prone settings, making it an ideal choice for demanding industrial applications.
Robust metal housing offers long-lasting durability
Designed for panel mounting, allowing easy installation
The raised design enhances accessibility for user interaction
Vibration resistance ensures reliable operation even in harsh conditions
Blue lever colour stands out, adding a touch of visibility
Momentary action provides precise control during operation
Multiple switching positions cater to diverse control needs
Wide operating temperature range ensures functionality in various environments
REACH and RoHS compliance assure environmentally responsible manufacturing
