EAO Black Push Button Actuator
- RS Stock No.:
- 443-109
- Mfr. Part No.:
- 31-030.002
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.03 |
*price indicative
- RS Stock No.:
- 443-109
- Mfr. Part No.:
- 31-030.002
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and reliability in various applications. With its sleek, round front form and 18 mm dimension, it seamlessly integrates into any panel design. The black plastic bezel not only offers a modern aesthetic but also ensures durability in demanding environments. Supporting raised mounting, this component is ideal for installations where accessibility is essential. Its lightweight nature, at just 0.004 kg, doesn't compromise the robust construction, making it a staple choice for both professional and DIY projects. With compliance to REACH and RoHS standards, this actuator underscores a commitment to safety and environmental concerns, ensuring your operations can be both effective and responsible.
Designed with a black plastic front bezel for a contemporary appearance
Lightweight construction enhances ease of handling and installation
Raised design allows for straightforward and efficient mounting
Ensures compliance with safety and environmental regulations
Offers a plug-in terminal configuration for quick and reliable connections
Round shape complements various panel aesthetics while providing a secure fit
Internal size optimally accommodates various component configurations
