EAO Push Button Actuator for Use with Switching Devices

Subtotal (1 unit)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.08

*price indicative

RS Stock No.:
444-002
Mfr. Part No.:
45-2131.1140.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Switching Devices

COO (Country of Origin):
CN
The EAO Actuator is an ideal solution for various applications where reliability and performance are paramount. Designed with a front dimension of 29.5 mm, it features a sleek round form with a non-illuminated yellow lens shielded by a robust black plastic bezel. The raised design allows for easy panel mounting with a cut-out of 22.3 mm, ensuring a seamless integration into your control systems. Whether you require momentary switching or a durable construction, this product excels in delivering a mechanical lifetime of up to 500,000 cycles, ensuring long-lasting operation. Built to withstand tough environmental conditions, it boasts an advanced IP66, IP67, and IP69K protection rating, making it suitable for heavy-duty use.

Engineered for momentary switching actions, enhancing control precision

Durable construction ensures exceptional longevity under frequent use

IP66, IP67, and IP69K ratings provide robust protection against dust and water ingress

Operates flawlessly within a wide temperature range, making it versatile for various settings

Designed for easy panel mounting, simplifying installation processes

Lightweight at just 0.019 kg, facilitating easier handling and installation

Constructed with a non-illuminated yellow lens for a modern aesthetic

Resistant to shock and vibration, ensuring dependable performance in demanding environments

Compliant with both REACH and RoHS regulations, supporting health and environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy