EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-437
- Mfr. Part No.:
- 92-358.600
- Manufacturer:
- EAO
Subtotal (1 unit)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.98 |
*price indicative
- RS Stock No.:
- 807-437
- Mfr. Part No.:
- 92-358.600
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Blue | |
| Actuator Type | Momentary | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Blue | ||
Actuator Type Momentary | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Actuator provides a professional solution for surface-installed controls. This plastic component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.
Supports PCB panel mounting designs
Features flush lens shape
Robust plastic front bezel material
Reliable panel mounting design
Operating temperature is from – 25 °C to + 70 °C
Related links
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator for Use with Series 51 Switch
- EAO Modular Switch Body
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with 19 Series
- EAO Modular Switch Actuator for Use with Series 22
