EAO Modular Switch Actuator for Use with Series 51 Switch

Subtotal (1 unit)*

€36.97

(exc. VAT)

€45.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.97

*price indicative

RS Stock No.:
200-4186
Mfr. Part No.:
51-475.036
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Series 51 Switch

Colour

Black

Actuator Type

Push Button

Standards/Approvals

CSA, UL, CE

COO (Country of Origin):
CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.

Switches and Indicators supplied with raised bezel

All standard lenses are transparent with translucent diffuser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy