EAO Modular Switch Actuator for Use with Series 51 Swiches
- RS Stock No.:
- 200-4181
- Distrelec Article No.:
- 301-86-496
- Mfr. Part No.:
- 51-455.036
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.24 | - |
| 10 - 24 | €28.73 | 4% |
| 25 - 49 | €27.22 | 9% |
| 50 - 149 | €25.71 | 14% |
| 150 + | €24.49 | 19% |
*price indicative
- RS Stock No.:
- 200-4181
- Distrelec Article No.:
- 301-86-496
- Mfr. Part No.:
- 51-455.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Series 51 Swiches | |
| Colour | Black | |
| Actuator Type | Push Button | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Series 51 Swiches | ||
Colour Black | ||
Actuator Type Push Button | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
All standard lenses are transparent with translucent diffuser
Related links
- EAO Modular Switch Actuator for Use with Series 51 Swiches
- EAO Modular Switch Lens for Use with Series 51 Swiches
- EAO Modular Switch Actuator for Use with Series 51 Switch
- EAO Modular Switch Actuator for Use with 51 Series
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator
- Draw Wires & Fish Tapes
- Connector Wrenches
