EAO Modular Switch Actuator for Use with 51 Series
- RS Stock No.:
- 223-7974
- Distrelec Article No.:
- 135-58-397
- Mfr. Part No.:
- 51-425.036
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save €15.10
View bulk pricing optionsSubtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.24 | - |
| 10 - 99 | €28.73 | €15.10 |
| 100 + | €25.71 | €453.00 |
*price indicative
- RS Stock No.:
- 223-7974
- Distrelec Article No.:
- 135-58-397
- Mfr. Part No.:
- 51-425.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | 51 Series | |
| Actuator Type | Push Button | |
| Standards/Approvals | UL, CSA, CE | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With 51 Series | ||
Actuator Type Push Button | ||
Standards/Approvals UL, CSA, CE | ||
- COO (Country of Origin):
- CH
The EAO Illuminated pushbutton mom LL 1NO UT 18x24 gold
Front dimension- 24 mm x 18 mm
Front form- rectangular
IP front protection- IP65
Related links
- EAO Modular Switch Actuator for Use with Series 51 Switch
- EAO Modular Switch Actuator for Use with Series 51 Swiches
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
