RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.019/0105
- RS Stock No.:
- 524-940
- Mfr. Part No.:
- 5.30.109.019/0105
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-940
- Mfr. Part No.:
- 5.30.109.019/0105
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Clip | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | cRUus, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Clip | ||
For Use With Mounting Bracket | ||
Standards/Approvals cRUus, REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Spacer is a reliable accessory designed for use with LED components. This spacer ensures precise alignment and secure mounting, making it ideal for various applications requiring structured assembly.
Dimension 12 x 5 x 22.5 mm
RoHS and REACH compliant
Related links
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.010/0756
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
