RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 523-438
- Distrelec Article No.:
- 304-65-609
- Mfr. Part No.:
- 1.30.240.201/1301
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€76.92
(exc. VAT)
€94.61
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.92 | €7.692 |
*price indicative
- RS Stock No.:
- 523-438
- Distrelec Article No.:
- 304-65-609
- Mfr. Part No.:
- 1.30.240.201/1301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | RoHS, IEC 60068-2-14, REACH, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78 | |
| Bezel Colour | Red | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals RoHS, IEC 60068-2-14, REACH, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78 | ||
Bezel Colour Red | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel red colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
