RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-444
- Mfr. Part No.:
- 1.30.270.005/0108
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.30 | €13.23 |
*price indicative
- RS Stock No.:
- 524-444
- Mfr. Part No.:
- 1.30.270.005/0108
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | RAFIX Switching Element | |
| Standards/Approvals | REACH, IEC 60068-2-78, RoHS, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33 | |
| Bezel Colour | Black | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With RAFIX Switching Element | ||
Standards/Approvals REACH, IEC 60068-2-78, RoHS, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33 | ||
Bezel Colour Black | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton with protective cap and bezel black colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Non-illuminated pushbutton, with protective cap for use in more difficult environmental conditions.
Mounting hole diameter 22.3 mm according to IEC 60947
Mounting depth 9.2 mm with PCB switching element or 27 mm with QC switching element
Minimum degree of protection IP65 according to DIN EN 60529
Two collar shapes round or square
