RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 524-848
- Mfr. Part No.:
- 1.10.011.001/0330
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-848
- Mfr. Part No.:
- 1.10.011.001/0330
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Protective Cap | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Protective Cap | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton is a highly reliable and versatile and is designed for industrial and technical applications. Featuring a round collar, it operates with a momentary contact function. Its tactile feedback and Plug & Play connection make it user-friendly and efficient for integration into complex systems. Its robust design, based on the RAFI MICON 5 short-travel keyswitch, ensures long-lasting performance in demanding environments.
Red bezel colour
IP66 and IP67 protection
Contact function 1 NO
Mounting hole 22.3 mm
Related links
- RAFI Push Button Switch for Use with Protective Cap
- RAFI Push Button Switch for Use with Key Cap Body
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Key Cap Body
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
