RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 524-962
- Mfr. Part No.:
- 1.30.090.011/1000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-962
- Mfr. Part No.:
- 1.30.090.011/1000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CCC, CE, CSA, RoHS | |
| Bezel Colour | White | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CCC, CE, CSA, RoHS | ||
Bezel Colour White | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton features a flat bezel and a round collar making it ideal for applications in vehicle construction, electrical engineering, and mechanical systems. Its illuminable transparent panels allow for customizable lettering with inserts, while its robust design ensures functionality even with gloves. A flat construction, and compatibility with silver or gold contacts, it combines durability and adaptability.
Transparent bezel colour Black collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
