RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 525-072
- Mfr. Part No.:
- 1.30.090.011/1500
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-072
- Mfr. Part No.:
- 1.30.090.011/1500
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | CSA, RoHS, CCC, CE | |
| Bezel Colour | Green | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals CSA, RoHS, CCC, CE | ||
Bezel Colour Green | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton with a flat bezel and round collar is designed for applications in various fields, including electrical engineering and vehicle construction. It features a transparent, illuminable panel, is robust for glove operation, and provides IP65 front-side protection. Separate switching elements are required for functionality.
Green bezel colour and black collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
