RAFI Push Button Switch for Use with RAFIX Switching Element

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
553-817
Distrelec Article No.:
304-65-600
Mfr. Part No.:
1.30.240.121/0600
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

RoHS, IEC 60068-2-14, IEC 60068-2-78, REACH, IEC 60068-2-30 IEC 60068-2-33

Bezel Colour

Blue

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI pushbutton flat bezel with blue colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Opaque bezels not illuminable

Design adaptations through different front rings in shape and colour

Firmly molded collar seal cannot twist or be lost during installation

1-person mounting the element is clamped by the seal in the mounting hole and then can be

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy