RAFI Push Button Bezel for Use with Push Button
- RS Stock No.:
- 553-903
- Distrelec Article No.:
- 304-54-719
- Mfr. Part No.:
- 1.30.270.021/0100
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€100.98
(exc. VAT)
€124.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.98 | €10.098 |
*price indicative
- RS Stock No.:
- 553-903
- Distrelec Article No.:
- 304-54-719
- Mfr. Part No.:
- 1.30.270.021/0100
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, IEC 60068-2-14, REACH, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78 | |
| Bezel Colour | Green | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Push Button | ||
Standards/Approvals RoHS, IEC 60068-2-14, REACH, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78 | ||
Bezel Colour Green | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel round collar control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Pushbuttons with opaque and therefore non-illuminable bezels.
Low installation depth 9.2 mm PCB or 27 mm QC
Special tactile feedback
Ideal for operation with gloves
Connection types printed circuit board connection PCB or plug-in connection QC
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
