RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 553-926
- Mfr. Part No.:
- 1.14.001.552/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 553-926
- Mfr. Part No.:
- 1.14.001.552/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Lamp | |
| Standards/Approvals | CCC, CE, CSA, RoHS | |
| Bezel Colour | Green | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Lamp | ||
Standards/Approvals CCC, CE, CSA, RoHS | ||
Bezel Colour Green | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- HU
The RAFI lamp green bezel green 1 NO is a flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Gold contacts reliable switching with low currents
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
Related links
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
