C & K Push Button Bezel for Use with 8060 Series
- RS Stock No.:
- 257-0598
- Mfr. Part No.:
- 615602263
- Manufacturer:
- C & K
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€1.02
(exc. VAT)
€1.25
(inc. VAT)
Being discontinued
- Final 312 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.02 | - |
| 10 - 49 | €0.91 | 10% |
| 50 - 99 | €0.86 | 15% |
| 100 - 249 | €0.82 | 19% |
| 250 + | €0.78 | 23% |
*price indicative
- RS Stock No.:
- 257-0598
- Mfr. Part No.:
- 615602263
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Bezel | |
| For Use With | 8060 Series | |
| Colour | White, Black, Grey, Beige, Green, Yellow, Natural, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Bezel | ||
For Use With 8060 Series | ||
Colour White, Black, Grey, Beige, Green, Yellow, Natural, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The C & K switch bezel fitting is a HDWR frame with multiple series and in black color.
Nylon material
Matte finish
Related links
- C & K 8060 Series Pushbutton Panel Mount SPST-NC, 28 V 120 V
- C & K Push Button Switch for Use with D6C Series
- C & K Push Button Switch PCB, SPDT
- C & K Push Button Switch 14 mm Cutout 250 V ac
- C & K Push Button Switch Through Hole 125 V 125 V
- C & K Push Button Switch 12 mm Cutout Black IP40
- C & K Push Button Switch PCB IP40, 30 V
- C & K Push Button Nut for use with T Series Toggle Switch 709901201
