TE Connectivity Orange Push Button Cap for Use with Switches
- RS Stock No.:
- 526-113
- Distrelec Article No.:
- 304-61-055
- Mfr. Part No.:
- 1571384-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-113
- Distrelec Article No.:
- 304-61-055
- Mfr. Part No.:
- 1571384-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Cap | |
| For Use With | Switches | |
| Cap Colour | Orange | |
| Cap Shape | Square | |
| Cap Type | Key Cap | |
| Height | 5.5mm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Cap | ||
For Use With Switches | ||
Cap Colour Orange | ||
Cap Shape Square | ||
Cap Type Key Cap | ||
Height 5.5mm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity key cap redefines the standard for switch seals and accessories. Crafted with precision, this square, orange key cap not only enhances functionality, but also adds a vibrant splash of colour to your devices. Designed for snap-fit mechanical attachment, it ensures a secure and reliable connection in various applications. With a height of 5.5 mm, this accessory is expertly engineered to accommodate your specific needs. As part of a comprehensive range, its compatibility with other products in the series makes it a versatile choice, streamlining your inventory without compromising on quality or performance.
The vibrant orange colour offers enhanced visibility in low-light conditions
Snap-fit design simplifies installation and maintenance processes
Non-tactile switch feedback ensures a seamless user experience
Made from materials that are compliant with EU RoHS and ELV directives
Free from restricted materials, ensuring adherence to modern environmental standards
Related links
- Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series
- APEM Orange Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- KNITTER-SWITCH Orange Push Button Cap for Use with MP5 Series Push Button Switch, MPE Series Push Button Switch
- KNITTER-SWITCH Orange Push Button Cap for Use with MP5 Series Push Button Switch 15
- Sifam Grey Push Button Cap for Use with Switches
- Sifam Black Push Button Cap for Use with Switches
- Omron Orange Cap for Use with Switches
- TE Connectivity Black Push Button Cap for Use with MPA6 Series MPS Series, MSPM Series
