Schneider Electric Black Cap for Use with Push Button
- RS Stock No.:
- 781-727
- Mfr. Part No.:
- ZBAF2935
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€480.00
(exc. VAT)
€590.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €480.00 | €48.00 |
*price indicative
- RS Stock No.:
- 781-727
- Mfr. Part No.:
- ZBAF2935
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cap | |
| For Use With | Push Button | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Cap Type | Plain | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cap | ||
For Use With Push Button | ||
Cap Colour Black | ||
Cap Shape Round | ||
Cap Type Plain | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric Marked push-button cap serves as a VITAL accessory for the Harmony XB4 and XB5 series. This black plain cap is designed for flush mounted installations, promoting seamless integration into various applications. Its innovative design is compatible with specific push-button heads, ensuring that the operator Interface remains user-friendly and visually appealing. The model's distinctive white marking on a black background enhances visibility, making it suitable for diverse environments. With a commitment to sustainability, this product aligns with eco-conscious practices through the use of recycled materials in its packaging.
Compatible with Harmony XB4 and XB5 ranges, ensuring versatile use
Designed for flush mounting, facilitating a clean installation aesthetic
Features a marked push-button cap, enhancing user interaction clarity
Black cap colour with contrasting white marking for improved visibility
Lightweight at only 0.001 kg, making installation effortless
Manufactured from recycled materials to support eco-friendly practices
Related links
- Schneider Electric Black Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Black Push Button Cap for Use with 9001K Series
- Schneider Electric Black Push Button Cap for Use with Hanging Button Box
- Schneider Electric Black Push Button Cap for Use with Harmony XB4 Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XAL Harmony XB5
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5/XB4R/XB5R/XALE
- Schneider Electric Black Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
- Schneider Electric Black Push Button Cap for Use with Harmony XB5 Harmony XB4
