APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
- RS Stock No.:
- 236-9531
- Mfr. Part No.:
- U2906
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.15
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.03 | €10.15 |
| 25 - 45 | €1.974 | €9.87 |
| 50 - 120 | €1.926 | €9.63 |
| 125 - 245 | €1.876 | €9.38 |
| 250 + | €1.826 | €9.13 |
*price indicative
- RS Stock No.:
- 236-9531
- Mfr. Part No.:
- U2906
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Apem SP Series (Push Button Switch) | |
| Cap Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Apem SP Series (Push Button Switch) | ||
Cap Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SP pushbutton switch
Washable pushbutton with tactile feedback.
O-ring inside the bushing.
Terminals sealed with epoxy resin.
Related links
- APEM Black Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Red Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM SP Series Push Button Switch Panel SPDT, 30 V dc 120 V ac
- APEM Red Push Button Boot for Use with 800 Series Push Button Switch
- APEM Red Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Red Push Button Boot for Use with 4700 1200
- APEM Red Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
