Schneider Electric XEAC Series Push Button for Use with For Control Station And Enclosures, 15V, SPDT
- RS Stock No.:
- 340-748
- Mfr. Part No.:
- XEAC25361
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-748
- Mfr. Part No.:
- XEAC25361
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Push Button | |
| Voltage Rating | 15V | |
| Series | XEAC | |
| Contact Configuration | SPDT | |
| For Use With | For Control Station And Enclosures | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Push Button | ||
Voltage Rating 15V | ||
Series XEAC | ||
Contact Configuration SPDT | ||
For Use With For Control Station And Enclosures | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XAC non-booted push button is designed for control circuits. It features a black, non-booted design with 1NO + 1NC contacts at the start of travel and 1NO contact at the end of travel. It operates within a voltage range of 0 to 15V DC.
Toxic heavy metal free
Mercury free
Mercury free
Related links
- Schneider Electric Harmony Series Contact Block SPDT
- Schneider Electric XEDS3 Series Contact Block for Use with Push Button Contact Blocks 1NO
- Schneider Electric ZEN Series Contact Block for Use with Push Button, 600V
- Schneider Electric ZB4 Series Contact Block for Use with Push Button DPST
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Light Block
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block
